


AD5248BRMZ2.5-RL7 | |
|---|---|
DigiKey Part Number | AD5248BRMZ2.5-RL7TR-ND - Tape & Reel (TR) AD5248BRMZ2.5-RL7CT-ND - Cut Tape (CT) AD5248BRMZ2.5-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5248BRMZ2.5-RL7 |
Description | IC DIG POT 2.5K 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 2.5k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5248BRMZ2.5-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 2.5k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | -20%, +55% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 160 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 61,02000 Kč | 610,20 Kč |
| 25 | 56,07320 Kč | 1 401,83 Kč |
| 100 | 50,62830 Kč | 5 062,83 Kč |
| 250 | 49,15380 Kč | 12 288,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,53556 Kč | 46 535,56 Kč |
| 2 000 | 45,44387 Kč | 90 887,74 Kč |
| 3 000 | 44,89708 Kč | 134 691,24 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |



