
ADA4891-4ARZ | |
|---|---|
DigiKey Part Number | 505-ADA4891-4ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4891-4ARZ |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4891-4ARZ Models |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 4.4mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 125 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 210V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 105 MHz | Supplier Device Package 14-SOIC |
-3db Bandwidth 220 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 70,82600 Kč | 708,26 Kč |
| 56 | 61,27286 Kč | 3 431,28 Kč |
| 112 | 58,55259 Kč | 6 557,89 Kč |
| 280 | 55,68293 Kč | 15 591,22 Kč |
| 504 | 54,19442 Kč | 27 313,99 Kč |
| 1 008 | 52,72811 Kč | 53 149,93 Kč |
| 2 520 | 51,17963 Kč | 128 972,67 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |








