RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
PTS_0805
Resistors: Hands on Electronic Simulation of an Optimized Linear Output Temperature Sensing Circuit

PTS080501B100RP100

DigiKey Part Number
PTS0805100TR-ND - Tape & Reel (TR)
PTS0805100CT-ND - Cut Tape (CT)
PTS0805100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS080501B100RP100
Description
SENSOR RTD 100OHM 0.3% 0805
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PTS080501B100RP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RTD Material
Platinum (Pt)
Manufacturer
Vishay
Operating Temperature
-55°C ~ 155°C
Series
Termination
SMD (SMT) Tabs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature Coefficient
3850ppm/°C
Part Status
Active
Current
1 mA
Resistance @ 0°C
100 Ohms
Mounting Type
Surface Mount
Resistance Tolerance
±0.3%
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,02000 Kč54,02 Kč
548,01000 Kč240,05 Kč
1045,82000 Kč458,20 Kč
2543,18760 Kč1 079,69 Kč
5041,39400 Kč2 069,70 Kč
10039,75480 Kč3 975,48 Kč
50036,45458 Kč18 227,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,22640 Kč35 226,40 Kč
2 00034,10010 Kč68 200,20 Kč
3 00033,48503 Kč100 455,09 Kč
5 00032,75277 Kč163 763,85 Kč
Manufacturers Standard Package
Unit Price without VAT:54,02000 Kč
Unit Price with VAT:65,36420 Kč