
HEL-705-U-0-12-00 | |
|---|---|
DigiKey Part Number | 480-4949-ND |
Manufacturer | |
Manufacturer Product Number | HEL-705-U-0-12-00 |
Description | SENSOR RTD 1KOHM 0.2% PROBE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.2% Cylindrical Probe, Ceramic |
Datasheet | Datasheet |
Category | Operating Temperature -70°C ~ 260°C |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Wire Leads |
Series | Accuracy ±0.5°C |
Packaging Bulk | Current 1 mA |
Part Status Active | Mounting Type Free Hanging |
Resistance @ 0°C 1 kOhms | Package / Case Cylindrical Probe, Ceramic |
Resistance Tolerance ±0.2% | Base Product Number |
RTD Material Platinum (Pt) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 095,05000 Kč | 1 095,05 Kč |
| 5 | 1 007,77800 Kč | 5 038,89 Kč |
| 10 | 975,37800 Kč | 9 753,78 Kč |
| 25 | 936,67040 Kč | 23 416,76 Kč |
| 50 | 910,22140 Kč | 45 511,07 Kč |
| 100 | 885,97280 Kč | 88 597,28 Kč |
| Unit Price without VAT: | 1 095,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 325,01050 Kč |









