RTD Platinum (Pt) Cylindrical Probe, Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEL-705-U-0-60-00

DigiKey Part Number
480-HEL-705-U-0-60-00-ND
Manufacturer
Manufacturer Product Number
HEL-705-U-0-60-00
Description
SENSOR RTD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) Cylindrical Probe, Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-70°C ~ 260°C
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination
Wire Leads
Series
Accuracy
±0.3°C
Packaging
Bulk
Current
1 mA
Part Status
Active
Mounting Type
Free Hanging
Resistance @ 0°C
1 kOhms
Package / Case
Cylindrical Probe, Plastic
Resistance Tolerance
±0.2%
Base Product Number
RTD Material
Platinum (Pt)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 373,27000 Kč1 373,27 Kč
51 266,97800 Kč6 334,89 Kč
101 227,52200 Kč12 275,22 Kč
251 180,40680 Kč29 510,17 Kč
501 148,18740 Kč57 409,37 Kč
1001 118,65170 Kč111 865,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 373,27000 Kč
Unit Price with VAT:1 661,65670 Kč