


PTS0603M1B100RP100 | |
|---|---|
DigiKey Part Number | 749-1056-2-ND - Tape & Reel (TR) 749-1056-1-ND - Cut Tape (CT) 749-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS0603M1B100RP100 |
Description | SENSOR RTD 100OHM 0603 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) 3850ppm/°C 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS0603M1B100RP100 Models |
Category | Operating Temperature -55°C ~ 175°C |
Manufacturer Vishay | Termination SMD (SMT) Tabs |
Series | Temperature Coefficient 3850ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current 500 µA |
Part Status Active | Mounting Type Surface Mount |
Resistance @ 0°C 100 Ohms | Grade Automotive |
Resistance Tolerance ±0.3K | Qualification AEC-Q200 |
RTD Material Platinum (Pt) | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 5 | 42,83600 Kč | 214,18 Kč |
| 10 | 40,82000 Kč | 408,20 Kč |
| 25 | 38,46000 Kč | 961,50 Kč |
| 50 | 36,84300 Kč | 1 842,15 Kč |
| 100 | 35,35850 Kč | 3 535,85 Kč |
| 500 | 32,37892 Kč | 16 189,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,26980 Kč | 31 269,80 Kč |
| 2 000 | 30,25266 Kč | 60 505,32 Kč |
| 3 000 | 29,69719 Kč | 89 091,57 Kč |
| 5 000 | 29,03612 Kč | 145 180,60 Kč |
| 7 000 | 28,62300 Kč | 200 361,00 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |









