



PTS120601B100RP100 | |
|---|---|
DigiKey Part Number | PTS1206100TR-ND - Tape & Reel (TR) PTS1206100CT-ND - Cut Tape (CT) PTS1206100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS120601B100RP100 |
Description | SENSOR RTD 100OHM 0.3% 1206 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS120601B100RP100 Models |
Category | RTD Material Platinum (Pt) |
Manufacturer Vishay | Operating Temperature -55°C ~ 155°C |
Series | Termination SMD (SMT) Tabs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient 3850ppm/°C |
Part Status Active | Current 1 mA |
Resistance @ 0°C 100 Ohms | Mounting Type Surface Mount |
Resistance Tolerance ±0.3% | Package / Case 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,45000 Kč | 74,45 Kč |
| 5 | 66,48800 Kč | 332,44 Kč |
| 10 | 63,54700 Kč | 635,47 Kč |
| 25 | 60,03880 Kč | 1 500,97 Kč |
| 50 | 57,64460 Kč | 2 882,23 Kč |
| 100 | 55,45270 Kč | 5 545,27 Kč |
| 500 | 51,03842 Kč | 25 519,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,39458 Kč | 49 394,58 Kč |
| 2 000 | 47,88684 Kč | 95 773,68 Kč |
| 3 000 | 47,06349 Kč | 141 190,47 Kč |
| Unit Price without VAT: | 74,45000 Kč |
|---|---|
| Unit Price with VAT: | 90,08450 Kč |


