STD30N10F7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 1 239
Unit Price: 44,94000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 9,18368 Kč
Datasheet

Similar


onsemi
In Stock: 159
Unit Price: 57,53000 Kč
Datasheet

Similar


onsemi
In Stock: 13 886
Unit Price: 50,40000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 204
Unit Price: 49,77000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 176
Unit Price: 53,54000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 14 000
Unit Price: 51,45000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 26
Unit Price: 36,54000 Kč
Datasheet

Similar


IXYS
In Stock: 151
Unit Price: 148,25000 Kč
Datasheet

Similar


onsemi
In Stock: 2 801
Unit Price: 82,31000 Kč
Datasheet

Similar


onsemi
In Stock: 76
Unit Price: 53,54000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 3 489
Unit Price: 27,93000 Kč
Datasheet
N-Channel 100 V 32A (Tc) 50W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD30N10F7

DigiKey Part Number
497-14531-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD30N10F7
Description
MOSFET N-CH 100V 32A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 32A (Tc) 50W (Tc) Surface Mount DPAK
EDA/CAD Models
STD30N10F7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1270 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
50W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
24mOhm @ 16A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD45N10F7STMicroelectronics1 239497-14532-1-ND44,94000 KčMFR Recommended
AOD2910Alpha & Omega Semiconductor Inc.0AOD2910-ND9,18368 KčSimilar
FDD86102onsemi159FDD86102CT-ND57,53000 KčSimilar
FDD86102LZonsemi13 886FDD86102LZFSCT-ND50,40000 KčSimilar
IPD35N10S3L26ATMA1Infineon Technologies2 204IPD35N10S3L26ATMA1CT-ND49,77000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes