



FDD86102LZ | |
|---|---|
DigiKey Part Number | FDD86102LZFSTR-ND - Tape & Reel (TR) FDD86102LZFSCT-ND - Cut Tape (CT) FDD86102LZFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD86102LZ |
Description | MOSFET N-CH 100V 8A/35A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 8A (Ta), 35A (Tc) 3.1W (Ta), 54W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD86102LZ Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1540 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 54W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 22.5mOhm @ 8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 32,25300 Kč | 322,53 Kč |
| 100 | 21,91560 Kč | 2 191,56 Kč |
| 500 | 17,49428 Kč | 8 747,14 Kč |
| 1 000 | 16,07250 Kč | 16 072,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,58327 Kč | 33 958,18 Kč |
| 5 000 | 12,88488 Kč | 64 424,40 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |











