
STD45N10F7 | |
|---|---|
DigiKey Part Number | 497-14532-2-ND - Tape & Reel (TR) 497-14532-1-ND - Cut Tape (CT) 497-14532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD45N10F7 |
Description | MOSFET N-CH 100V 45A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 45A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD45N10F7 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1640 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 18mOhm @ 22.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD86381-F085 | onsemi | 7 682 | FDD86381-F085CT-ND | 38,58000 Kč | Similar |
| NVD5117PLT4G-VF01 | onsemi | 3 598 | NVD5117PLT4G-VF01CT-ND | 81,75000 Kč | Similar |
| NVD6824NLT4G-VF01 | onsemi | 56 | NVD6824NLT4G-VF01OSCT-ND | 53,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 28,42600 Kč | 284,26 Kč |
| 100 | 19,19750 Kč | 1 919,75 Kč |
| 500 | 15,24538 Kč | 7 622,69 Kč |
| 1 000 | 13,97402 Kč | 13 974,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,59831 Kč | 31 495,77 Kč |
| 5 000 | 11,74840 Kč | 58 742,00 Kč |
| 7 500 | 11,31569 Kč | 84 867,68 Kč |
| 12 500 | 10,92308 Kč | 136 538,50 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |

