N-Channel 100 V 8.5A (Ta), 41A (Tc) 3.9W (Ta), 90W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVD6824NLT4G-VF01

DigiKey Part Number
NVD6824NLT4G-VF01OSTR-ND - Tape & Reel (TR)
NVD6824NLT4G-VF01OSCT-ND - Cut Tape (CT)
NVD6824NLT4G-VF01OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVD6824NLT4G-VF01
Description
MOSFET N-CH 100V 8.5A/41A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 8.5A (Ta), 41A (Tc) 3.9W (Ta), 90W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NVD6824NLT4G-VF01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3468 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.9W (Ta), 90W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
DPAK
Rds On (Max) @ Id, Vgs
20mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR3710ZTRLPBFInfineon Technologies3 176IRFR3710ZTRLPBFCT-ND2,17000 KčSimilar
IRFR3710ZTRPBFInfineon Technologies14 000IRFR3710ZTRPBFCT-ND2,08000 KčSimilar
STD45N10F7STMicroelectronics1 239497-14532-1-ND1,82000 KčSimilar
STD70N10F4STMicroelectronics2 403497-8806-1-ND2,25000 KčSimilar
In-Stock: 76
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
1034,35300 Kč343,53 Kč
10023,42960 Kč2 342,96 Kč
50018,75332 Kč9 376,66 Kč
1 00017,25007 Kč17 250,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč