
DS90LV027ATM/NOPB | |
|---|---|
DigiKey Part Number | DS90LV027ATM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV027ATM/NOPB |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV027ATM/NOPB Models |
Category | Data Rate 600Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 2/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,64400 Kč | 316,44 Kč |
| 95 | 25,81432 Kč | 2 452,36 Kč |
| 190 | 24,64500 Kč | 4 682,55 Kč |
| 285 | 24,05930 Kč | 6 856,90 Kč |
| 570 | 23,20058 Kč | 13 224,33 Kč |
| 1 045 | 22,57516 Kč | 23 591,04 Kč |
| 2 565 | 21,82400 Kč | 55 978,56 Kč |
| 5 035 | 21,37225 Kč | 107 609,28 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |









