
IRFR540ZTRLPBF | |
|---|---|
DigiKey Part Number | 448-IRFR540ZTRLPBFTR-ND - Tape & Reel (TR) 448-IRFR540ZTRLPBFCT-ND - Cut Tape (CT) 448-IRFR540ZTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR540ZTRLPBF |
Description | MOSFET N-CH 100V 35A DPAK |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Tc) 91W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1690 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 91W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 28.5mOhm @ 21A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD30N10S3L34ATMA1 | Infineon Technologies | 18 968 | IPD30N10S3L34ATMA1CT-ND | 44,52000 Kč | Similar |
| FDD3670 | onsemi | 1 477 | FDD3670CT-ND | 53,75000 Kč | Similar |
| IXTY44N10T | IXYS | 434 | 238-IXTY44N10T-ND | 82,10000 Kč | Similar |
| SQD40N10-25_GE3 | Vishay Siliconix | 1 897 | SQD40N10-25_GE3CT-ND | 156,86000 Kč | Similar |
| STD25NF10LT4 | STMicroelectronics | 7 889 | 497-3156-1-ND | 67,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 23,16100 Kč | 231,61 Kč |
| 100 | 15,47760 Kč | 1 547,76 Kč |
| 500 | 12,18010 Kč | 6 090,05 Kč |
| 1 000 | 11,11886 Kč | 11 118,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,77149 Kč | 29 314,47 Kč |
| 6 000 | 9,09336 Kč | 54 560,16 Kč |
| 9 000 | 8,74807 Kč | 78 732,63 Kč |
| 15 000 | 8,36017 Kč | 125 402,55 Kč |
| 21 000 | 8,29421 Kč | 174 178,41 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |









