
J115F11C120VACS6 | |
|---|---|
DigiKey Part Number | 2449-J115F11C120VACS6-ND |
Manufacturer | |
Manufacturer Product Number | J115F11C120VACS6 |
Description | RELAY GEN PURPOSE SPDT 40A 120V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11C120VACS6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 39.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 90 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.04 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 15 | 76,61467 Kč | 1 149,22 Kč |
| 30 | 73,99000 Kč | 2 219,70 Kč |
| 60 | 71,45267 Kč | 4 287,16 Kč |
| 105 | 69,46943 Kč | 7 294,29 Kč |
| 255 | 66,43357 Kč | 16 940,56 Kč |
| 510 | 64,15259 Kč | 32 717,82 Kč |
| 1 005 | 61,99446 Kč | 62 304,43 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |






