N-Channel 100 V 40A (Tc) 136W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQD40N10-25_GE3

DigiKey Part Number
SQD40N10-25_GE3TR-ND - Tape & Reel (TR)
SQD40N10-25_GE3CT-ND - Cut Tape (CT)
SQD40N10-25_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQD40N10-25_GE3
Description
MOSFET N-CH 100V 40A TO252
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 40A (Tc) 136W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
3380 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
136W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
25mOhm @ 40A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDD3672onsemi11 667FDD3672CT-ND2,20000 KčSimilar
FDD86102onsemi159FDD86102CT-ND2,33000 KčSimilar
FDD86102LZonsemi13 886FDD86102LZFSCT-ND2,04000 KčSimilar
IPD30N10S3L34ATMA1Infineon Technologies18 968IPD30N10S3L34ATMA1CT-ND1,80000 KčSimilar
IPD35N10S3L26ATMA1Infineon Technologies2 204IPD35N10S3L26ATMA1CT-ND2,01000 KčSimilar
In-Stock: 1 897
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1156,86000 Kč156,86 Kč
10105,85100 Kč1 058,51 Kč
10076,99760 Kč7 699,76 Kč
50073,50644 Kč36 753,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00060,05428 Kč120 108,56 Kč
Manufacturers Standard Package
Unit Price without VAT:156,86000 Kč
Unit Price with VAT:189,80060 Kč