


IXTA26P20P-TRL | |
|---|---|
DigiKey Part Number | 238-IXTA26P20P-TRLTR-ND - Tape & Reel (TR) 238-IXTA26P20P-TRLCT-ND - Cut Tape (CT) 238-IXTA26P20P-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXTA26P20P-TRL |
Description | MOSFET P-CH 200V 26A TO263 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 26A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | IXTA26P20P-TRL Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2740 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 170mOhm @ 13A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTA26P20P | IXYS | 3 448 | 238-IXTA26P20P-ND | 200,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,53000 Kč | 200,53 Kč |
| 10 | 137,09600 Kč | 1 370,96 Kč |
| 100 | 101,76890 Kč | 10 176,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 83,14420 Kč | 66 515,36 Kč |
| Unit Price without VAT: | 200,53000 Kč |
|---|---|
| Unit Price with VAT: | 242,64130 Kč |









