Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOD2910 | |
|---|---|
DigiKey Part Number | AOD2910-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD2910 |
Description | MOSFET N CH 100V 6.5A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.5A (Ta), 31A (Tc) 2.5W (Ta), 53.5W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1190 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 53.5W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 24mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIRFR3710ZTRL | Infineon Technologies | 0 | AUIRFR3710ZTRL-ND | 33,26174 Kč | Similar |
| DMNH10H028SK3-13 | Diodes Incorporated | 0 | DMNH10H028SK3-13DITR-ND | 15,74480 Kč | Similar |
| FDD3670 | onsemi | 1 477 | FDD3670CT-ND | 53,75000 Kč | Similar |
| FDD86102 | onsemi | 159 | FDD86102CT-ND | 57,53000 Kč | Similar |
| FDD86102LZ | onsemi | 13 886 | FDD86102LZFSCT-ND | 50,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,18368 Kč | 22 959,20 Kč |
| Unit Price without VAT: | 9,18368 Kč |
|---|---|
| Unit Price with VAT: | 11,11225 Kč |










