MFR Recommended
Similar

AUIRFR3710ZTRL | |
|---|---|
DigiKey Part Number | AUIRFR3710ZTRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRFR3710ZTRL |
Description | MOSFET N-CH 100V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 42A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 2930 pF @ 25 V |
Series | Power Dissipation (Max) 140W (Tc) |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Last Time Buy | Grade Automotive |
FET Type | Qualification AEC-Q101 |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 33A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD70N10S312ATMA2 | Infineon Technologies | 0 | 448-IPD70N10S312ATMA2TR-ND | 26,67149 Kč | MFR Recommended |
| IPD60N10S412ATMA1 | Infineon Technologies | 3 858 | 448-IPD60N10S412ATMA1CT-ND | 46,20000 Kč | Similar |
| AOD2910 | Alpha & Omega Semiconductor Inc. | 0 | AOD2910-ND | 9,18368 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,26174 Kč | 99 785,22 Kč |
| Unit Price without VAT: | 33,26174 Kč |
|---|---|
| Unit Price with VAT: | 40,24671 Kč |




