Parametric Equivalent

IPD70N10S312ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD70N10S312ATMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD70N10S312ATMA2 |
Description | MOSFET_(75V 120V( |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Tc) 125W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD70N10S312ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 4355 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PG-TO252-3-11 |
Rds On (Max) @ Id, Vgs 11.1mOhm @ 70A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 83µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD70N10S312ATMA1 | Infineon Technologies | 24 871 | IPD70N10S312ATMA1CT-ND | 73,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,67149 Kč | 66 678,72 Kč |
| Unit Price without VAT: | 26,67149 Kč |
|---|---|
| Unit Price with VAT: | 32,27250 Kč |


