Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



IPD180N10N3GBTMA1 | |
|---|---|
DigiKey Part Number | IPD180N10N3GBTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD180N10N3GBTMA1 |
Description | MOSFET N-CH 100V 43A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 43A (Tc) 71W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 33µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 50 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 71W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 18mOhm @ 33A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD180N10N3GATMA1 | Infineon Technologies | 4 903 | IPD180N10N3GATMA1CT-ND | 16,51000 Kč | Direct |
| IRFR3710ZTRLPBF | Infineon Technologies | 3 176 | IRFR3710ZTRLPBFCT-ND | 23,26000 Kč | Similar |
| IRFR3710ZTRPBF | Infineon Technologies | 14 000 | IRFR3710ZTRPBFCT-ND | 22,35000 Kč | Similar |
| AOD2910 | Alpha & Omega Semiconductor Inc. | 0 | AOD2910-ND | 3,99008 Kč | Similar |
| FDD86102LZ | onsemi | 13 886 | FDD86102LZFSCT-ND | 21,90000 Kč | Similar |








