


IPD25CN10NGATMA1 | |
|---|---|
DigiKey Part Number | IPD25CN10NGATMA1TR-ND - Tape & Reel (TR) IPD25CN10NGATMA1CT-ND - Cut Tape (CT) IPD25CN10NGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD25CN10NGATMA1 |
Description | MOSFET N-CH 100V 35A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Tc) 71W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD25CN10NGATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 39µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2070 pF @ 50 V |
Part Status Last Time Buy | Power Dissipation (Max) 71W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 25mOhm @ 35A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD180N10N3GATMA1 | Infineon Technologies | 4 903 | IPD180N10N3GATMA1CT-ND | 38,01000 Kč | MFR Recommended |
| AOD4126 | Alpha & Omega Semiconductor Inc. | 4 043 | 785-1215-1-ND | 37,59000 Kč | Similar |
| DMNH10H028SK3Q-13 | Diodes Incorporated | 1 933 | 31-DMNH10H028SK3Q-13CT-ND | 69,50000 Kč | Similar |
| FDD3670 | onsemi | 1 477 | FDD3670CT-ND | 53,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 23,18200 Kč | 231,82 Kč |
| 100 | 15,54060 Kč | 1 554,06 Kč |
| 500 | 12,26452 Kč | 6 132,26 Kč |
| 1 000 | 11,21083 Kč | 11 210,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,19504 Kč | 27 987,60 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |









