N-Channel 100 V 43A (Tc) 71W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 43A (Tc) 71W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD180N10N3GATMA1

DigiKey Part Number
IPD180N10N3GATMA1TR-ND - Tape & Reel (TR)
IPD180N10N3GATMA1CT-ND - Cut Tape (CT)
IPD180N10N3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD180N10N3GATMA1
Description
MOSFET N-CH 100V 43A TO252-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 43A (Tc) 71W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD180N10N3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 33µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
71W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
18mOhm @ 33A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 903
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1024,14800 Kč241,48 Kč
10016,16640 Kč1 616,64 Kč
50012,74368 Kč6 371,84 Kč
1 00011,64276 Kč11 642,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,45112 Kč26 127,80 Kč
5 0009,71481 Kč48 574,05 Kč
7 5009,33980 Kč70 048,50 Kč
12 5008,91857 Kč111 482,13 Kč
17 5008,76667 Kč153 416,73 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč