
SS39 | |
|---|---|
DigiKey Part Number | SS39TR-ND - Tape & Reel (TR) SS39CT-ND - Cut Tape (CT) SS39DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS39 |
Description | DIODE SCHOTTKY 90V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS39 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVBS3100T3G | onsemi | 7 997 | NRVBS3100T3GOSCT-ND | 32,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,03700 Kč | 180,37 Kč |
| 100 | 11,89960 Kč | 1 189,96 Kč |
| 500 | 9,26306 Kč | 4 631,53 Kč |
| 1 000 | 8,41390 Kč | 8 413,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,79180 Kč | 20 375,40 Kč |
| 6 000 | 6,28897 Kč | 37 733,82 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


