
AOD4126 | |
|---|---|
DigiKey Part Number | 785-1215-2-ND - Tape & Reel (TR) 785-1215-1-ND - Cut Tape (CT) 785-1215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD4126 |
Description | MOSFET N-CH 100V 7.5A/43A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.5A (Ta), 43A (Tc) 3W (Ta), 100W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 23,81200 Kč | 238,12 Kč |
| 100 | 15,93750 Kč | 1 593,75 Kč |
| 500 | 12,55638 Kč | 6 278,19 Kč |
| 1 000 | 11,46869 Kč | 11 468,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,29120 Kč | 25 728,00 Kč |
| 5 000 | 9,56371 Kč | 47 818,55 Kč |
| 7 500 | 9,19315 Kč | 68 948,62 Kč |
| 12 500 | 8,77696 Kč | 109 712,00 Kč |
| 17 500 | 8,60918 Kč | 150 660,65 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |


