RBE111N10R1SZN2#HB0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 34,86000 Kč
Datasheet
New Product
Image for RBE111N10R1SZN2#HB0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBE111N10R1SZN2#HB0

DigiKey Part Number
559-RBE111N10R1SZN2#HB0TR-ND - Tape & Reel (TR)
559-RBE111N10R1SZN2#HB0CT-ND - Cut Tape (CT)
559-RBE111N10R1SZN2#HB0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBE111N10R1SZN2#HB0
Description
MOSFET N-CH 100V 40A SO8-FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 40A (Tc) 57W (Tc) Surface Mount, Wettable Flank μSO8-FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 28µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 50 V
FET Type
Power Dissipation (Max)
57W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount, Wettable Flank
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
μSO8-FL
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
11.1mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RBA40N10EANS-5UA11#HB0Renesas Electronics Corporation0559-RBA40N10EANS-5UA11#HB0CT-ND34,86000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1021,79600 Kč217,96 Kč
10014,57260 Kč1 457,26 Kč
50011,47120 Kč5 735,60 Kč
1 00010,47338 Kč10 473,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,20615 Kč27 618,45 Kč
6 0008,56848 Kč51 410,88 Kč
9 0008,37295 Kč75 356,55 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč