Parametric Equivalent

RBA40N10EANS-5UA11#HB0 | |
|---|---|
DigiKey Part Number | 559-RBA40N10EANS-5UA11#HB0TR-ND - Tape & Reel (TR) 559-RBA40N10EANS-5UA11#HB0CT-ND - Cut Tape (CT) 559-RBA40N10EANS-5UA11#HB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBA40N10EANS-5UA11#HB0 |
Description | MOSFET N-CH 100V 40A SO8-FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 57W (Tc) Surface Mount, Wettable Flank μSO8-FL |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 57W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package μSO8-FL |
Rds On (Max) @ Id, Vgs 11.1mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 28µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBE111N10R1SZN2#HB0 | Renesas Electronics Corporation | 0 | 559-RBE111N10R1SZN2#HB0CT-ND | 34,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 22,15300 Kč | 221,53 Kč |
| 100 | 14,82250 Kč | 1 482,25 Kč |
| 500 | 11,67656 Kč | 5 838,28 Kč |
| 1 000 | 10,66404 Kč | 10 664,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,37841 Kč | 28 135,23 Kč |
| 6 000 | 8,73146 Kč | 52 388,76 Kč |
| 9 000 | 8,55669 Kč | 77 010,21 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |


