Parametric Equivalent

RBE111N10R1SZN2#HB0 | |
|---|---|
DigiKey Part Number | 559-RBE111N10R1SZN2#HB0TR-ND - Tape & Reel (TR) 559-RBE111N10R1SZN2#HB0CT-ND - Cut Tape (CT) 559-RBE111N10R1SZN2#HB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBE111N10R1SZN2#HB0 |
Description | MOSFET N-CH 100V 40A SO8-FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 57W (Tc) Surface Mount, Wettable Flank μSO8-FL |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 28µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 50 V |
FET Type | Power Dissipation (Max) 57W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package μSO8-FL |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11.1mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBA40N10EANS-5UA11#HB0 | Renesas Electronics Corporation | 0 | 559-RBA40N10EANS-5UA11#HB0CT-ND | 1,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 21,79600 Kč | 217,96 Kč |
| 100 | 14,57260 Kč | 1 457,26 Kč |
| 500 | 11,47120 Kč | 5 735,60 Kč |
| 1 000 | 10,47338 Kč | 10 473,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,20615 Kč | 27 618,45 Kč |
| 6 000 | 8,56848 Kč | 51 410,88 Kč |
| 9 000 | 8,37295 Kč | 75 356,55 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |



