New Product
N-Channel 100 V 160A (Tc) 165W (Tc) Surface Mount 8-DFN (4.9x5.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBE029N10R1SZN6#HB0

DigiKey Part Number
559-RBE029N10R1SZN6#HB0TR-ND - Tape & Reel (TR)
559-RBE029N10R1SZN6#HB0CT-ND - Cut Tape (CT)
559-RBE029N10R1SZN6#HB0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBE029N10R1SZN6#HB0
Description
MOSFET N-CH 100V 160A 8DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 160A (Tc) 165W (Tc) Surface Mount 8-DFN (4.9x5.75)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 109µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6500 pF @ 50 V
FET Type
Power Dissipation (Max)
165W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN (4.9x5.75)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
2.9mOhm @ 80A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RBA160N10EANS-4UA03#HB0Renesas Electronics Corporation4 975559-RBA160N10EANS-4UA03#HB0CT-ND66,14000 KčParametric Equivalent
In-Stock: 4 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
1042,20600 Kč422,06 Kč
10029,11160 Kč2 911,16 Kč
50023,51230 Kč11 756,15 Kč
1 00022,48886 Kč22 488,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00018,54073 Kč92 703,65 Kč
10 00018,34700 Kč183 470,00 Kč
Manufacturers Standard Package
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč