
RBE015N10R1SZPV#GB0 | |
|---|---|
DigiKey Part Number | 559-RBE015N10R1SZPV#GB0TR-ND - Tape & Reel (TR) 559-RBE015N10R1SZPV#GB0CT-ND - Cut Tape (CT) 559-RBE015N10R1SZPV#GB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBE015N10R1SZPV#GB0 |
Description | MOSFET N-CH 100V 340A TOLG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 340A (Tc) 468W (Tc) Surface Mount TOLG |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 13000 pF @ 50 V |
FET Type | Power Dissipation (Max) 468W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLG |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 10 | 75,38300 Kč | 753,83 Kč |
| 100 | 53,74440 Kč | 5 374,44 Kč |
| 500 | 47,70830 Kč | 23 854,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 40,04487 Kč | 60 067,31 Kč |
| 3 000 | 38,97754 Kč | 116 932,62 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |


