
STD47N10F7AG | |
|---|---|
DigiKey Part Number | 497-STD47N10F7AGTR-ND - Tape & Reel (TR) 497-STD47N10F7AGCT-ND - Cut Tape (CT) 497-STD47N10F7AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD47N10F7AG |
Description | MOSFET N-CH 100V 45A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 45A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD47N10F7AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1640 pF @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 60W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 22.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD86326 | onsemi | 6 644 | FDD86326CT-ND | 67,19000 Kč | Similar |
| FDD86381-F085 | onsemi | 7 693 | FDD86381-F085CT-ND | 38,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 35,08800 Kč | 350,88 Kč |
| 100 | 23,94820 Kč | 2 394,82 Kč |
| 500 | 19,18714 Kč | 9 593,57 Kč |
| 1 000 | 17,65638 Kč | 17 656,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,99997 Kč | 39 999,92 Kč |
| 5 000 | 14,97682 Kč | 74 884,10 Kč |
| 7 500 | 14,45592 Kč | 108 419,40 Kč |
| 12 500 | 14,40201 Kč | 180 025,12 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |





