P-Channel 100 V 38A (Tc) 136W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQD40P10-40L_GE3

DigiKey Part Number
SQD40P10-40L_GE3TR-ND - Tape & Reel (TR)
SQD40P10-40L_GE3CT-ND - Cut Tape (CT)
SQD40P10-40L_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQD40P10-40L_GE3
Description
MOSFET P-CH 100V 38A TO252AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 38A (Tc) 136W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
SQD40P10-40L_GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
144 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
5540 pF @ 15 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
136W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
40mOhm @ 8.2A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 783
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,37000 Kč77,37 Kč
1050,42900 Kč504,29 Kč
10035,13940 Kč3 513,94 Kč
50028,61000 Kč14 305,00 Kč
1 00028,43084 Kč28 430,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00024,74954 Kč49 499,08 Kč
4 00023,26812 Kč93 072,48 Kč
6 00023,22781 Kč139 366,86 Kč
Manufacturers Standard Package
Unit Price without VAT:77,37000 Kč
Unit Price with VAT:93,61770 Kč