P-Channel 60 V 20A (Tc) 46W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 20A (Tc) 46W (Tc) Surface Mount TO-252AA
TO-252-3, DPak (2 Leads - Tab), SC-63

SQD19P06-60L_GE3

DigiKey Part Number
SQD19P06-60L_GE3TR-ND - Tape & Reel (TR)
SQD19P06-60L_GE3CT-ND - Cut Tape (CT)
SQD19P06-60L_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQD19P06-60L_GE3
Description
MOSFET P-CH 60V 20A TO252
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 20A (Tc) 46W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
SQD19P06-60L_GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1490 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
46W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
55mOhm @ 19A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQD19P06-60L_T4GE3Vishay Siliconix2 142SQD19P06-60L_T4GE3CT-ND2,00000 KčParametric Equivalent
NP20P06SLG-E1-AYRenesas Electronics Corporation7 880559-NP20P06SLG-E1-AYCT-ND2,09000 KčSimilar
TJ15S06M3L(T6L1,NQToshiba Semiconductor and Storage3 452264-TJ15S06M3L(T6L1,NQCT-ND1,72000 KčSimilar
TSM480P06CP ROGTaiwan Semiconductor Corporation1 463TSM480P06CPROGCT-ND1,08000 KčSimilar
ZXMP6A18KTCDiodes Incorporated6 372ZXMP6A18KTCCT-ND1,56000 KčSimilar
In-Stock: 1 677
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,76000 Kč47,76 Kč
1030,59500 Kč305,95 Kč
10020,74290 Kč2 074,29 Kč
50016,52506 Kč8 262,53 Kč
1 00015,16862 Kč15 168,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,02783 Kč28 055,66 Kč
4 00013,06894 Kč52 275,76 Kč
6 00012,58063 Kč75 483,78 Kč
10 00012,04405 Kč120 440,50 Kč
Manufacturers Standard Package
Unit Price without VAT:47,76000 Kč
Unit Price with VAT:57,78960 Kč