N-Channel 60 V 100A (Tc) 107W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQD50034EL_GE3

DigiKey Part Number
SQD50034EL_GE3TR-ND - Tape & Reel (TR)
SQD50034EL_GE3CT-ND - Cut Tape (CT)
SQD50034EL_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQD50034EL_GE3
Description
MOSFET N-CH 60V 100A TO252AA
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 107W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
6100 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
107W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4mOhm @ 20A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 706
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,18000 Kč53,18 Kč
1034,20300 Kč342,03 Kč
10023,32270 Kč2 332,27 Kč
50018,66942 Kč9 334,71 Kč
1 00017,17367 Kč17 173,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,91588 Kč31 831,76 Kč
4 00014,85866 Kč59 434,64 Kč
6 00014,32033 Kč85 921,98 Kč
10 00013,95494 Kč139 549,40 Kč
Manufacturers Standard Package
Unit Price without VAT:53,18000 Kč
Unit Price with VAT:64,34780 Kč