


SS2060FL-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS2060FL-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS2060FL-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS2060FL-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2060FL-AU_R1_000A1 |
Description | DIODE SCHOTTKY 60V 2A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 µA @ 60 V |
Mfr | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,31600 Kč | 33,16 Kč |
| 100 | 2,06050 Kč | 206,05 Kč |
| 500 | 1,51118 Kč | 755,59 Kč |
| 1 000 | 1,33267 Kč | 1 332,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,10513 Kč | 3 315,39 Kč |
| 6 000 | 0,99022 Kč | 5 941,32 Kč |
| 9 000 | 0,93157 Kč | 8 384,13 Kč |
| 15 000 | 0,86563 Kč | 12 984,45 Kč |
| 21 000 | 0,82655 Kč | 17 357,55 Kč |
| 30 000 | 0,78855 Kč | 23 656,50 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |











