
SQD19P06-60L_T4GE3 | |
|---|---|
DigiKey Part Number | SQD19P06-60L_T4GE3TR-ND - Tape & Reel (TR) SQD19P06-60L_T4GE3CT-ND - Cut Tape (CT) SQD19P06-60L_T4GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD19P06-60L_T4GE3 |
Description | MOSFET P-CH 60V 20A TO252AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 20A (Tc) 46W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1490 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 46W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 55mOhm @ 19A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQD19P06-60L_GE3 | Vishay Siliconix | 1 677 | SQD19P06-60L_GE3CT-ND | 47,76000 Kč | Parametric Equivalent |
| IRFR5305TRPBF | Infineon Technologies | 64 264 | IRFR5305PBFCT-ND | 40,25000 Kč | Similar |
| TSM680P06CP ROG | Taiwan Semiconductor Corporation | 7 840 | TSM680P06CPROGCT-ND | 25,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 31,24200 Kč | 312,42 Kč |
| 100 | 21,21210 Kč | 2 121,21 Kč |
| 500 | 16,91464 Kč | 8 457,32 Kč |
| 1 000 | 15,53234 Kč | 15 532,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,03700 Kč | 35 092,50 Kč |
| 5 000 | 13,11310 Kč | 65 565,50 Kč |
| 7 500 | 12,64266 Kč | 94 819,95 Kč |
| 12 500 | 12,38817 Kč | 154 852,12 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |



