


SQD19P06-60L_GE3 | |
|---|---|
DigiKey Part Number | SQD19P06-60L_GE3TR-ND - Tape & Reel (TR) SQD19P06-60L_GE3CT-ND - Cut Tape (CT) SQD19P06-60L_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD19P06-60L_GE3 |
Description | MOSFET P-CH 60V 20A TO252 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 20A (Tc) 46W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SQD19P06-60L_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1490 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 46W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 55mOhm @ 19A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQD19P06-60L_T4GE3 | Vishay Siliconix | 2 142 | SQD19P06-60L_T4GE3CT-ND | 48,80000 Kč | Parametric Equivalent |
| NP20P06SLG-E1-AY | Renesas Electronics Corporation | 7 880 | 559-NP20P06SLG-E1-AYCT-ND | 50,89000 Kč | Similar |
| TJ15S06M3L(T6L1,NQ | Toshiba Semiconductor and Storage | 3 452 | 264-TJ15S06M3L(T6L1,NQCT-ND | 41,92000 Kč | Similar |
| TSM480P06CP ROG | Taiwan Semiconductor Corporation | 1 463 | TSM480P06CPROGCT-ND | 26,28000 Kč | Similar |
| ZXMP6A18KTC | Diodes Incorporated | 6 372 | ZXMP6A18KTCCT-ND | 37,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 Kč | 47,76 Kč |
| 10 | 30,59500 Kč | 305,95 Kč |
| 100 | 20,74290 Kč | 2 074,29 Kč |
| 500 | 16,52506 Kč | 8 262,53 Kč |
| 1 000 | 15,16862 Kč | 15 168,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,02783 Kč | 28 055,66 Kč |
| 4 000 | 13,06894 Kč | 52 275,76 Kč |
| 6 000 | 12,58063 Kč | 75 483,78 Kč |
| 10 000 | 12,04405 Kč | 120 440,50 Kč |
| Unit Price without VAT: | 47,76000 Kč |
|---|---|
| Unit Price with VAT: | 57,78960 Kč |









