P-Channel 60 V 6.8A (Ta) 2.15W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 6.8A (Ta) 2.15W (Ta) Surface Mount TO-252-3
TO-252-3

ZXMP6A18KTC

DigiKey Part Number
ZXMP6A18KTCTR-ND - Tape & Reel (TR)
ZXMP6A18KTCCT-ND - Cut Tape (CT)
ZXMP6A18KTCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMP6A18KTC
Description
MOSFET P-CH 60V 6.8A TO252-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 6.8A (Ta) 2.15W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
ZXMP6A18KTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1580 pF @ 30 V
FET Type
Power Dissipation (Max)
2.15W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
55mOhm @ 3.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR5305TRPBFInfineon Technologies64 264IRFR5305PBFCT-ND40,25000 KčSimilar
SQD19P06-60L_T4GE3Vishay Siliconix2 142SQD19P06-60L_T4GE3CT-ND48,80000 KčSimilar
In-Stock: 6 372
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,96000 Kč37,96 Kč
1024,08800 Kč240,88 Kč
10016,13170 Kč1 613,17 Kč
50012,71936 Kč6 359,68 Kč
1 00011,62131 Kč11 621,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,43309 Kč26 082,72 Kč
5 0009,69885 Kč48 494,25 Kč
7 5009,32494 Kč69 937,05 Kč
12 5008,90493 Kč111 311,62 Kč
17 5008,75931 Kč153 287,92 Kč
Manufacturers Standard Package
Unit Price without VAT:37,96000 Kč
Unit Price with VAT:45,93160 Kč