Parametric Equivalent



DMPH6050SK3-13 | |
|---|---|
DigiKey Part Number | DMPH6050SK3-13DITR-ND - Tape & Reel (TR) DMPH6050SK3-13DICT-ND - Cut Tape (CT) DMPH6050SK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH6050SK3-13 |
Description | MOSFET P-CH 60V 7.2A/23.6A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 7.2A (Ta), 23.6A (Tc) 1.9W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1377 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.9W (Ta) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMPH6050SK3Q-13 | Diodes Incorporated | 8 | DMPH6050SK3Q-13DICT-ND | 29,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 10 | 17,72700 Kč | 177,27 Kč |
| 100 | 11,68950 Kč | 1 168,95 Kč |
| 500 | 9,09842 Kč | 4 549,21 Kč |
| 1 000 | 8,26420 Kč | 8 264,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,36066 Kč | 18 401,65 Kč |
| 5 000 | 6,80219 Kč | 34 010,95 Kč |
| 7 500 | 6,51773 Kč | 48 882,97 Kč |
| 12 500 | 6,19810 Kč | 77 476,25 Kč |
| 17 500 | 6,00891 Kč | 105 155,93 Kč |
| 25 000 | 5,82506 Kč | 145 626,50 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |






