


FQD17P06TM | |
|---|---|
DigiKey Part Number | FQD17P06TMTR-ND - Tape & Reel (TR) FQD17P06TMCT-ND - Cut Tape (CT) FQD17P06TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD17P06TM |
Description | MOSFET P-CH 60V 12A DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 12A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FQD17P06TM Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 44W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 135mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD407 | Alpha & Omega Semiconductor Inc. | 80 156 | 785-1102-1-ND | 0,78000 Kč | Similar |
| DMP6180SK3-13 | Diodes Incorporated | 2 376 | DMP6180SK3-13DICT-ND | 0,79000 Kč | Similar |
| NP20P06SLG-E1-AY | Renesas Electronics Corporation | 10 380 | 559-NP20P06SLG-E1-AYCT-ND | 1,81000 Kč | Similar |
| TJ8S06M3L(T6L1,NQ) | Toshiba Semiconductor and Storage | 966 | 264-TJ8S06M3L(T6L1,NQ)CT-ND | 1,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,53100 Kč | 225,31 Kč |
| 100 | 15,02620 Kč | 1 502,62 Kč |
| 500 | 11,81096 Kč | 5 905,48 Kč |
| 1 000 | 10,77617 Kč | 10 776,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,02427 Kč | 22 560,67 Kč |
| 5 000 | 8,37732 Kč | 41 886,60 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |










