
TJ8S06M3L(T6L1,NQ) | |
|---|---|
DigiKey Part Number | 264-TJ8S06M3L(T6L1,NQ)TR-ND - Tape & Reel (TR) 264-TJ8S06M3L(T6L1,NQ)CT-ND - Cut Tape (CT) 264-TJ8S06M3L(T6L1,NQ)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ8S06M3L(T6L1,NQ) |
Description | MOSFET P-CH 60V 8A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 8A (Ta) 27W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TJ8S06M3L(T6L1,NQ) Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) +10V, -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 890 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 27W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package DPAK+ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 104mOhm @ 4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD407 | Alpha & Omega Semiconductor Inc. | 80 156 | 785-1102-1-ND | 3,77000 Kč | Similar |
| ZXMP6A17KTC | Diodes Incorporated | 2 455 | ZXMP6A17KTCDICT-ND | 4,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 100 | 17,26040 Kč | 1 726,04 Kč |
| 500 | 13,64240 Kč | 6 821,20 Kč |
| 1 000 | 12,47890 Kč | 12 478,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,50029 Kč | 23 000,58 Kč |
| 4 000 | 10,67743 Kč | 42 709,72 Kč |
| 6 000 | 10,25836 Kč | 61 550,16 Kč |
| 10 000 | 9,78761 Kč | 97 876,10 Kč |
| 14 000 | 9,52784 Kč | 133 389,76 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |







