
TJ8S06M3L,LXHQ | |
|---|---|
DigiKey Part Number | 264-TJ8S06M3LLXHQTR-ND - Tape & Reel (TR) 264-TJ8S06M3LLXHQCT-ND - Cut Tape (CT) 264-TJ8S06M3LLXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ8S06M3L,LXHQ |
Description | MOSFET P-CH 60V 8A DPAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 8A (Ta) 27W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TJ8S06M3L,LXHQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 104mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 890 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 27W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,00300 Kč | 190,03 Kč |
| 100 | 12,56730 Kč | 1 256,73 Kč |
| 500 | 9,80732 Kč | 4 903,66 Kč |
| 1 000 | 8,91848 Kč | 8 918,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,17085 Kč | 16 341,70 Kč |
| 4 000 | 7,54201 Kč | 30 168,04 Kč |
| 6 000 | 7,22163 Kč | 43 329,78 Kč |
| 10 000 | 6,86177 Kč | 68 617,70 Kč |
| 14 000 | 6,64870 Kč | 93 081,80 Kč |
| 20 000 | 6,44163 Kč | 128 832,60 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


