



BNX022-01B | |
|---|---|
DigiKey Part Number | 490-7831-ND |
Manufacturer | |
Manufacturer Product Number | BNX022-01B |
Description | FILTER LC 1UF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 5th Order Low Pass 2 Channel C = 1µF 10 A 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BNX022-01B Models |
Category | Current 10 A |
Manufacturer Murata Electronics | Values C = 1µF |
Series | ESD Protection No |
Packaging Strip | Operating Temperature -40°C ~ 125°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 50V |
Filter Order 5th | Mounting Type Surface Mount |
Technology LC | Package / Case 4-SMD, No Lead |
Number of Channels 2 | Size / Dimension 0.476" L x 0.358" W (12.10mm x 9.10mm) |
Attenuation Value 35dB @ 1MHz ~ 1GHz | Height 0.130" (3.30mm) |
Resistance - Channel (Ohms) 0.00043 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 81,13600 Kč | 811,36 Kč |
| 25 | 74,82840 Kč | 1 870,71 Kč |
| 50 | 70,38940 Kč | 3 519,47 Kč |
| 100 | 66,21300 Kč | 6 621,30 Kč |
| 300 | 60,09557 Kč | 18 028,67 Kč |
| 500 | 57,44590 Kč | 28 722,95 Kč |
| 1 000 | 54,03331 Kč | 54 033,31 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |










