


NFM31KC104R2A3L | |
|---|---|
DigiKey Part Number | 490-12813-2-ND - Tape & Reel (TR) 490-12813-1-ND - Cut Tape (CT) 490-12813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM31KC104R2A3L |
Description | CAP FEEDTHRU 0.1UF 20% 100V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 100V 6 A 3mOhm 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM31KC104R2A3L Models |
Category | Current 6 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 3mOhm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), 3 PC Pad |
Type Feed Through | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 0.1 µF | Height (Max) 0.059" (1.50mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 25 | 14,19480 Kč | 354,87 Kč |
| 50 | 13,34640 Kč | 667,32 Kč |
| 100 | 12,55260 Kč | 1 255,26 Kč |
| 250 | 11,57660 Kč | 2 894,15 Kč |
| 500 | 10,88998 Kč | 5 444,99 Kč |
| 1 000 | 10,24366 Kč | 10 243,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,03166 Kč | 27 094,98 Kč |
| 6 000 | 8,49555 Kč | 50 973,30 Kč |
| 9 000 | 8,19662 Kč | 73 769,58 Kč |
| 15 000 | 7,83466 Kč | 117 519,90 Kč |
| 21 000 | 7,60488 Kč | 159 702,48 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











