
ZW42508TC | |
|---|---|
DigiKey Part Number | 4616-ZW42508TC-ND |
Manufacturer | |
Manufacturer Product Number | ZW42508TC |
Description | FERRITE CORE TOROID 9.66UH W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy W Ferrite Core Toroid Type Length Width 1.045" (26.55mm) Diameter 0.424" (10.77mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | W | |
Diameter | 1.045" (26.55mm) | |
Inductance Factor (Al) | 9.66 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Effective Length (le) mm | 61.5 | |
Effective Area (Ae) mm² | 48.0 | |
Effective Magnetic Volume (Ve) mm³ | 2967.0 | |
Finish | Epoxy | |
Height | 0.424" (10.77mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 38,67800 Kč | 386,78 Kč |
| 25 | 32,98360 Kč | 824,59 Kč |
| 50 | 29,04020 Kč | 1 452,01 Kč |
| 100 | 25,38450 Kč | 2 538,45 Kč |
| 288 | 20,28420 Kč | 5 841,85 Kč |
| 576 | 19,42314 Kč | 11 187,73 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |








