Epoxy Ferrite Core Toroid Type Length Width 1.187" (30.15mm) Diameter 0.638" (16.20mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZJ42915TC

DigiKey Part Number
4616-ZJ42915TC-ND
Manufacturer
Manufacturer Product Number
ZJ42915TC
Description
FERRITE CORE TOROID 6.447UH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Epoxy Ferrite Core Toroid Type Length Width 1.187" (30.15mm) Diameter 0.638" (16.20mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Ungapped
Manufacturer
Magnetics, a division of Spang & Co.
Initial Permeability (µi)
5000
Packaging
Bulk
Effective Length (le) mm
73.2
Part Status
Active
Effective Area (Ae) mm²
74.9
Core Type
Toroid
Effective Magnetic Volume (Ve) mm³
5481.0
Diameter
1.187" (30.15mm)
Finish
Epoxy
Inductance Factor (Al)
6.447 µH
Height
0.638" (16.20mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 560
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
1037,35500 Kč373,55 Kč
2531,85800 Kč796,45 Kč
5028,06600 Kč1 403,30 Kč
22520,73111 Kč4 664,50 Kč
45018,63596 Kč8 386,18 Kč
Manufacturers Standard Package
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč