
ZW42212TC | |
|---|---|
DigiKey Part Number | 4616-ZW42212TC-ND |
Manufacturer | |
Manufacturer Product Number | ZW42212TC |
Description | FERRITE CORE TOROID 12.08UH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 0.870" (22.10mm) Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | 0.870" (22.10mm) | |
Inductance Factor (Al) | 12.08 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Effective Length (le) mm | 54.1 | |
Effective Area (Ae) mm² | 52.3 | |
Effective Magnetic Volume (Ve) mm³ | 2834.0 | |
Finish | Epoxy | |
Height | 0.500" (12.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 44,32700 Kč | 443,27 Kč |
| 25 | 37,74600 Kč | 943,65 Kč |
| 50 | 33,18520 Kč | 1 659,26 Kč |
| 100 | 28,95410 Kč | 2 895,41 Kč |
| 280 | 23,19754 Kč | 6 495,31 Kč |
| 560 | 22,83532 Kč | 12 787,78 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |




