
B64290L0616X035 | |
|---|---|
DigiKey Part Number | 495-B64290L0616X035-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0616X035 |
Description | FERRITE CORE TOROID 10.7UH T35 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy T35 Ferrite Core Toroid Type Length Width 1.047" (26.60mm) Diameter 0.839" (21.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0616X035 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 5000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.59 |
Part Status Active | Effective Length (le) mm 60.07 |
Core Type Toroid | Effective Area (Ae) mm² 102.5 |
Material T35 | Effective Magnetic Volume (Ve) mm³ 6157.0 |
Diameter 1.047" (26.60mm) | Finish Epoxy |
Inductance Factor (Al) 10.7 µH | Height 0.839" (21.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,03000 Kč | 103,03 Kč |
| 10 | 70,24100 Kč | 702,41 Kč |
| 25 | 59,39640 Kč | 1 484,91 Kč |
| 50 | 51,85920 Kč | 2 592,96 Kč |
| 100 | 44,84980 Kč | 4 484,98 Kč |
| 270 | 44,60452 Kč | 12 043,22 Kč |
| Unit Price without VAT: | 103,03000 Kč |
|---|---|
| Unit Price with VAT: | 124,66630 Kč |





