Epoxy Ferrite Core Toroid Type Length Width 0.900" (22.86mm) Diameter 0.525" (13.34mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZJ42212TC

DigiKey Part Number
4616-ZJ42212TC-ND
Manufacturer
Manufacturer Product Number
ZJ42212TC
Description
FERRITE CORE TOROID 6.04UH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Epoxy Ferrite Core Toroid Type Length Width 0.900" (22.86mm) Diameter 0.525" (13.34mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
-
Diameter
0.900" (22.86mm)
Inductance Factor (Al)
6.04 µH
Tolerance
±20%
Gap
Ungapped
Initial Permeability (µi)
5000
Effective Length (le) mm
54.1
Effective Area (Ae) mm²
52.3
Effective Magnetic Volume (Ve) mm³
2834.0
Finish
Epoxy
Height
0.525" (13.34mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 223
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1041,30300 Kč413,03 Kč
2535,19280 Kč879,82 Kč
5030,97200 Kč1 548,60 Kč
10027,04750 Kč2 704,75 Kč
28021,71193 Kč6 079,34 Kč
56020,99800 Kč11 758,88 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč