



9595354202 | |
|---|---|
DigiKey Part Number | 1934-1615-ND |
Manufacturer | |
Manufacturer Product Number | 9595354202 |
Description | FERRITE CORE EER 95 SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core EER Type 1.378" (35.00mm) Length 0.445" (11.30mm) Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 9595354202 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 82.0 |
Manufacturer Fair-Rite Products Corp. | Effective Length (le) mm 91.1 |
Packaging Bulk | Effective Area (Ae) mm² 111.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 100.0 |
Core Type EER | Effective Magnetic Volume (Ve) mm³ 10140.0 |
Material 95 | Finish Uncoated |
Tolerance ±25% | Length 1.378" (35.00mm) |
Gap Ungapped | Width 0.445" (11.30mm) |
Initial Permeability (µi) 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 56,69500 Kč | 566,95 Kč |
| 25 | 48,13600 Kč | 1 203,40 Kč |
| 50 | 42,20600 Kč | 2 110,30 Kč |
| 165 | 32,94394 Kč | 5 435,75 Kč |
| 330 | 30,60491 Kč | 10 099,62 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |


