Epoxy Ferrite Core Type Length 0.512" (13.00mm) Width Diameter 0.551" (14.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX22/14/13-3E27

DigiKey Part Number
1779-1473-ND
Manufacturer
Manufacturer Product Number
TX22/14/13-3E27
Description
FERRITE CORE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Epoxy Ferrite Core Type Length 0.512" (13.00mm) Width Diameter 0.551" (14.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Diameter
-
Tolerance
-
Gap
-
Finish
Epoxy
Height
0.551" (14.00mm)
Width
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 945
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,09000 Kč48,09 Kč
1033,24000 Kč332,40 Kč
2528,39760 Kč709,94 Kč
5025,04220 Kč1 252,11 Kč
10021,93240 Kč2 193,24 Kč
25218,11913 Kč4 566,02 Kč
50416,23679 Kč8 183,34 Kč
Manufacturers Standard Package
Unit Price without VAT:48,09000 Kč
Unit Price with VAT:58,18890 Kč